
V07X330E | |
|---|---|
DigiKey Part Number | 18-V07X330E-ND |
Manufacturer | |
Manufacturer Product Number | V07X330E |
Description | VARISTOR 530V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 530 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 583 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 52J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 330 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 435 V | Mounting Type Through Hole |
Varistor Voltage (Min) 477 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 530 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,15600 | € 1,56 |
| 25 | € 0,13760 | € 3,44 |
| 100 | € 0,11840 | € 11,84 |
| 250 | € 0,10916 | € 27,29 |
| 500 | € 0,10356 | € 51,78 |
| 1 500 | € 0,09669 | € 145,03 |
| 3 000 | € 0,09331 | € 279,93 |
| 6 000 | € 0,09054 | € 543,24 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

