Parametric Equivalent
Parametric Equivalent



TRF250-145-B-0.5 | |
|---|---|
DigiKey Part Number | TRF250-145-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-145-B-0.5 |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 14 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 145 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 290 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 3 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF250-145 | Littelfuse Inc. | 7 795 | TRF250-145-ND | € 0,72000 | Parametric Equivalent |
| TRF250-145-2 | Littelfuse Inc. | 785 | TRF250-145-2CT-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,49630 | € 248,15 |
| Unit Price without VAT: | € 0,49630 |
|---|---|
| Unit Price with VAT: | € 0,60549 |



