
SZSMF4L26CAT1G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L26CAT1GCT-ND - Cut Tape (CT) 18-SZSMF4L26CAT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L26CAT1G |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |

