
SZ1.5SMC62AT3G | |
|---|---|
DigiKey Part Number | F11500TR-ND - Tape & Reel (TR) F11500CT-ND - Cut Tape (CT) F11500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC62AT3G |
Description | TVS DIODE 53VWM 85VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,70400 | € 7,04 |
| 100 | € 0,46360 | € 46,36 |
| 500 | € 0,36020 | € 180,10 |
| 1 000 | € 0,32691 | € 326,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24238 | € 605,95 |
| 5 000 | € 0,22488 | € 1 124,40 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |


