
SMCJ8.0CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ8.0CA-ETR-ND - Tape & Reel (TR) 18-SMCJ8.0CA-ECT-ND - Cut Tape (CT) 18-SMCJ8.0CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0CA-E |
Description | TVS 1.5KW 8.0V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 110.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,59200 | € 5,92 |
| 100 | € 0,38720 | € 38,72 |
| 500 | € 0,29882 | € 149,41 |
| 1 000 | € 0,27034 | € 270,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19513 | € 585,39 |
| 6 000 | € 0,17995 | € 1 079,70 |
| 9 000 | € 0,17848 | € 1 606,32 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

