Similar
Similar

SMCG13CA-HR | |
|---|---|
DigiKey Part Number | SMCG13CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG13CA-HR |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 69.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC15CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC15CATR-ND | € 0,20153 | Similar |
| 1.5SMC16CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC16CATR-ND | € 0,20153 | Similar |
| SMCJ13CA | Taiwan Semiconductor Corporation | 4 114 | SMCJ13CAFSCT-ND | € 0,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 15,11717 | € 22 675,76 |
| Unit Price without VAT: | € 15,11717 |
|---|---|
| Unit Price with VAT: | € 18,44295 |



