Direct
Similar



PMT3(310)23004 | |
|---|---|
DigiKey Part Number | PMT3(310)23004-ND |
Manufacturer | |
Manufacturer Product Number | PMT3(310)23004 |
Description | GDT 230V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 3 Pole Through Hole |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 230 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1021B230R | Littelfuse Inc. | 1 300 | 1294-SL1021B230R-CHP | € 5,01000 | Direct |
| 2046-23-C2LF | Bourns Inc. | 499 | 2046-23-C2LF-ND | € 1,45000 | Similar |



