
P6KE15CA-TB | |
|---|---|
DigiKey Part Number | 18-P6KE15CA-TBCT-ND - Cut Tape (CT) P6KE15CA-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15CA-TB |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28.8A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40300 | € 4,03 |
| 100 | € 0,25900 | € 25,90 |
| 500 | € 0,19690 | € 98,45 |
| 1 000 | € 0,17686 | € 176,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13332 | € 266,64 |
| 4 000 | € 0,12148 | € 485,92 |
| 6 000 | € 0,11545 | € 692,70 |
| 10 000 | € 0,10866 | € 1 086,60 |
| 14 000 | € 0,10539 | € 1 475,46 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

