
L4CL2512LR001FYR | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR001FYRTR-ND - Tape & Reel (TR) 18-L4CL2512LR001FYRCT-ND - Cut Tape (CT) 18-L4CL2512LR001FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR001FYR |
Description | 4T L4CL2512 0.5W 75PPM 1 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL2512LR001FYR-A | Littelfuse Inc. | 3 998 | 18-L4CL2512LR001FYR-ACT-ND | € 1,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,91900 | € 9,19 |
| 25 | € 0,79000 | € 19,75 |
| 50 | € 0,70900 | € 35,45 |
| 100 | € 0,64010 | € 64,01 |
| 250 | € 0,56476 | € 141,19 |
| 500 | € 0,51754 | € 258,77 |
| 1 000 | € 0,47743 | € 477,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,37297 | € 1 491,88 |
| 8 000 | € 0,36599 | € 2 927,92 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

