1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL2512LR001FYR-A

DigiKey Part Number
18-L4CL2512LR001FYR-ATR-ND - Tape & Reel (TR)
18-L4CL2512LR001FYR-ACT-ND - Cut Tape (CT)
18-L4CL2512LR001FYR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL2512LR001FYR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4CL2512LR001FYRLittelfuse Inc.2 80318-L4CL2512LR001FYRCT-ND€ 1,39000Parametric Equivalent
In-Stock: 3 998
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,41921€ 1 676,84
8 000€ 0,41592€ 3 327,36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,55000€ 1,55
10€ 1,02300€ 10,23
25€ 0,88080€ 22,02
50€ 0,79120€ 39,56
100€ 0,71520€ 71,52
250€ 0,63188€ 157,97
500€ 0,57972€ 289,86
1 000€ 0,53540€ 535,40
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,67000€ 1,67
10€ 1,10900€ 11,09
25€ 0,95520€ 23,88
50€ 0,85900€ 42,95
100€ 0,77700€ 77,70
250€ 0,68720€ 171,80
500€ 0,63100€ 315,50
1 000€ 0,58327€ 583,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,55000
Unit Price with VAT:€ 1,89100