
L4CA0612LR015FNR | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR015FNRTR-ND - Tape & Reel (TR) 18-L4CA0612LR015FNRCT-ND - Cut Tape (CT) 18-L4CA0612LR015FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR015FNR |
Description | 4T L4CA0612 1W 50PPM 15 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.126" W (1.55mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CA0612LR015FNR-A | Littelfuse Inc. | 4 068 | 18-L4CA0612LR015FNR-ACT-ND | € 0,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,47100 | € 4,71 |
| 25 | € 0,40200 | € 10,05 |
| 50 | € 0,35860 | € 17,93 |
| 100 | € 0,32180 | € 32,18 |
| 250 | € 0,28132 | € 70,33 |
| 500 | € 0,25598 | € 127,99 |
| 1 000 | € 0,23446 | € 234,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17653 | € 882,65 |
| 10 000 | € 0,16527 | € 1 652,70 |
| 15 000 | € 0,16467 | € 2 470,05 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

