Parametric Equivalent
Parametric Equivalent

30315000001 | |
|---|---|
DigiKey Part Number | 30315000001-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30315000001 |
Description | FUSE BRD MT 5A 125VAC 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.5 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) | Size / Dimension 0.236" Dia x 0.315" H (6.00mm x 8.00mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0131 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30315000131 | Littelfuse Inc. | 185 | F4438-ND | € 5,86000 | Parametric Equivalent |
| 30315000421 | Littelfuse Inc. | 0 | 30315000421-ND | € 5,97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,39440 | € 3 591,60 |
| Unit Price without VAT: | € 2,39440 |
|---|---|
| Unit Price with VAT: | € 2,92117 |



