
045903.5UR | |
|---|---|
DigiKey Part Number | F1170TR-ND - Tape & Reel (TR) F1170CT-ND - Cut Tape (CT) F1170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045903.5UR |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 045903.5UR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.65 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 5 | € 1,53200 | € 7,66 |
| 10 | € 1,41300 | € 14,13 |
| 50 | € 1,17280 | € 58,64 |
| 100 | € 1,08210 | € 108,21 |
| 250 | € 0,97232 | € 243,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,76834 | € 384,17 |
| 1 000 | € 0,70803 | € 708,03 |
| 1 500 | € 0,67480 | € 1 012,20 |
| 2 500 | € 0,65347 | € 1 633,67 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

