
023501.6VXEP | |
|---|---|
DigiKey Part Number | 023501.6VXEP-ND |
Manufacturer | |
Manufacturer Product Number | 023501.6VXEP |
Description | FUSE GLASS 1.6A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 2.025 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.220" Dia x 0.846" L (5.60mm x 21.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0758 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 3,58200 | € 17,91 |
| Unit Price without VAT: | € 3,58200 |
|---|---|
| Unit Price with VAT: | € 4,37004 |

