6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021906.3MXAEP

DigiKey Part Number
F10761-ND
Manufacturer
Manufacturer Product Number
021906.3MXAEP
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
150A
Packaging
Bulk
Melting I²t
1093.035
Part Status
Active
Approval Agency
CCC, CE, CSA, PSE, SEMKO, UL, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0117 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 969
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,22000€ 2,22
5€ 1,83800€ 9,19
10€ 1,69600€ 16,96
50€ 1,40700€ 70,35
100€ 1,29810€ 129,81
250€ 1,16620€ 291,55
500€ 1,07496€ 537,48
1 000€ 0,99035€ 990,35
5 000€ 0,94573€ 4 728,65
Manufacturers Standard Package
Unit Price without VAT:€ 2,22000
Unit Price with VAT:€ 2,70840