
0216004.MXEP | |
|---|---|
DigiKey Part Number | F3601-ND |
Manufacturer | |
Manufacturer Product Number | 0216004.MXEP |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 14.995 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0247 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,54000 | € 2,54 |
| 5 | € 2,10400 | € 10,52 |
| 10 | € 1,94200 | € 19,42 |
| 50 | € 1,61100 | € 80,55 |
| 100 | € 1,48600 | € 148,60 |
| 250 | € 1,33492 | € 333,73 |
| 500 | € 1,23038 | € 615,19 |
| 1 000 | € 1,13344 | € 1 133,44 |
| 5 000 | € 1,09733 | € 5 486,65 |
| Unit Price without VAT: | € 2,54000 |
|---|---|
| Unit Price with VAT: | € 3,09880 |

