Surge Protection Installation Guidelines for Solar Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Installation Guidelines for Solar Applications
Choosing the Right Surge Protection SPD for Solar Applications

SPD2-PV550-M

DigiKey Part Number
5666-SPD2-PV550-M-ND
Manufacturer
Manufacturer Product Number
SPD2-PV550-M
Description
SPD TYP 1/TYP 2 1.1KV MCOV 1POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 1.1kV MCOV 1 Pole
Product Attributes
Filter Similar Products
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Littelfuse Inc.
Current - Discharge (Max) (8/20µS)
40 kA
Series
Current - Short Circuit Rating (SCCR)
50 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
3 kV
Part Status
Obsolete
Voltage - Protection Level (VP) (2416)
4.2 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 80°C
Form
Module Only
Features
Thermally Protected, Visual Life Indicator
Number of Poles
1
Mounting Type
DIN Rail
Voltage - Continuous Operating (Max) (MCOV)
1.1kV
Approval Agency
CE, cURus, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.