2A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LMF002.V

DigiKey Part Number
5666-0LMF002.V-ND
Manufacturer
Manufacturer Product Number
0LMF002.V
Description
FUSE CARTRIDGE 2A 300VAC IN LINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
300 VAC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge
Fuse Type
Cartridge
Size / Dimension
0.610" Dia x 1.820" L (15.49mm x 46.23mm)
Current Rating (Amps)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,62000€ 11,62
5€ 9,63600€ 48,18
10€ 8,89100€ 88,91
50€ 7,37080€ 368,54
100€ 6,79550€ 679,55
250€ 6,09888€ 1 524,72
500€ 5,61610€ 2 808,05
1 000€ 5,16805€ 5 168,05
Manufacturers Standard Package
Unit Price without VAT:€ 11,62000
Unit Price with VAT:€ 14,17640