0KLC225.X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: € 581,94000
Datasheet
Image for 0KLC225.X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0KLC225.X

DigiKey Part Number
5666-0KLC225.X-ND
Manufacturer
Manufacturer Product Number
0KLC225.X
Description
FUSE CRTRDGE 225A 600VAC CYLINDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
225A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Bulk
Approval Agency
CE, CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
2.000" Dia x 2.843" L (50.80mm x 72.20mm)
Current Rating (Amps)
225A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAC-225Eaton - Bussmann Electrical Division0KAC-225-ND€ 581,94000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 192,76000€ 192,76
5€ 159,78600€ 798,93
10€ 147,30400€ 1 473,04
50€ 121,71660€ 6 085,83
Manufacturers Standard Package
Unit Price without VAT:€ 192,76000
Unit Price with VAT:€ 235,16720