600mA 250 VAC 125 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLM.600T

DigiKey Part Number
5666-0FLM.600T-ND
Manufacturer
Manufacturer Product Number
0FLM.600T
Description
FUSE CRTRDGE 600MA 250VAC/125VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
600mA 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Motor Protection
Packaging
Bulk
Approval Agency
CSA, PSE, QPL, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
600mA
DC Cold Resistance
2.05 Ohms
Voltage Rating - AC
250 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 13,12000€ 13,12
5€ 10,88800€ 54,44
10€ 10,04700€ 100,47
50€ 8,32780€ 416,39
100€ 7,67730€ 767,73
250€ 6,88968€ 1 722,42
500€ 6,34372€ 3 171,86
1 000€ 5,83693€ 5 836,93
Manufacturers Standard Package
Unit Price without VAT:€ 13,12000
Unit Price with VAT:€ 16,00640