


DCNLEV50-EAN | |
|---|---|
DigiKey Part Number | 5346-DCNLEV50-EAN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-EAN |
Description | DC CONTACTOR 50A 900V 48VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 33 VDC |
Part Status Obsolete | Must Release Voltage 4.8 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 48VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 122 mA |
Contact Rating (Current) 50 A | Coil Power 6W |
Switching Voltage 750VDC - Nom | Coil Resistance 392Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV50-EAN | Altran Magnetics, LLC | 10 | 2040-ALEV50-EAN-ND | € 32,69000 | Similar |

