MFR Recommended
MFR Recommended

Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 1.14m x 40mm |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 55° |
Part Status Obsolete | For Use With/Related Manufacturer Samsung |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Screw, Snap In |
Number of LEDs 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C16588_DAISY-4X1-W | Ledil | 0 | 711-C16588_DAISY-4X1-W-ND | € 0,74188 | MFR Recommended |
| C16872_DAISY-7X1-SHD | Ledil | 0 | 711-C16872_DAISY-7X1-SHD-ND | € 5,60000 | MFR Recommended |



