50-CBS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53A-CBSA-5.0X5.5X0.5

Digi-Key Part Number
53A-CBSA-5.0X5.5X0.5-ND
Manufacturer
Manufacturer Product Number
53A-CBSA-5.0X5.5X0.5
Description
RF SHIELD 5" X 5.5" THROUGH HOLE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 5.000" (127.00mm) X 5.500" (139.70mm) Non-Vented Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Product Status
Active
Type
Shield, 2-Piece
Height - Overall
0.500" (12.70mm)
Length - Overall
5.500" (139.70mm)
Width - Overall
5.000" (127.00mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9800
All prices are in EUR
Bulk
QtyUnit PriceExt Price
20€ 24,85600€ 497,12
Additional Resources
AttributeDescription
Other Names
53A-CBSA-5.0X5.5X0.4
53A-CBSA-5.0X5.5X0.4-ND
Standard Package1