cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-CBSF-1.25X3.5X0.4

Digi-Key Part Number
48-CBSF-1.25X3.5X0.4-ND
Manufacturer
Manufacturer Product Number
48-CBSF-1.25X3.5X0.4
Description
RF SHIELD 1.25" X 3.5" T/H
Detailed Description
RF Shield Shield, 2-Piece 1.250" (31.75mm) X 3.500" (88.90mm) Non-Vented Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Product Status
Active
Type
Shield, 2-Piece
Height - Overall
0.400" (10.16mm)
Length - Overall
3.500" (88.90mm)
Width - Overall
1.250" (31.75mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9800
Additional Resources
AttributeDescription
Standard Package20