
TRD815SZRA9RD-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA9RD-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA9RD-30 |
Description | C5E LSZ FTP LFT-LFT RED 30F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Left, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,69000 | € 117,69 |
| Unit Price without VAT: | € 117,69000 |
|---|---|
| Unit Price with VAT: | € 143,58180 |

