Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA5BL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA5BL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA5BL-15 |
Description | C5E PVC FTP UP-UP BLU 15F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA14BL-15 | L-com | 0 | 5073-TRD815SRA14BL-15-ND | € 31,28000 | Parametric Equivalent |
| TRD815SRA1BL-15 | L-com | 0 | 5073-TRD815SRA1BL-15-ND | € 44,41000 | Parametric Equivalent |
| TRD815SRA2BL-15 | L-com | 0 | 5073-TRD815SRA2BL-15-ND | € 9,66000 | Parametric Equivalent |
| TRD815SRA4BL-15 | L-com | 0 | 5073-TRD815SRA4BL-15-ND | € 12,86000 | Parametric Equivalent |
| TRD815SRA7BL-15 | L-com | 0 | 5073-TRD815SRA7BL-15-ND | € 28,77000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,16000 | € 11,16 |
| Unit Price without VAT: | € 11,16000 |
|---|---|
| Unit Price with VAT: | € 13,61520 |








