
HG245803MGURB-SM | |
|---|---|
DigiKey Part Number | 5073-HG245803MGURB-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG245803MGURB-SM |
Description | ANTMAGMT 2.4/5.8 GHZ BLK SM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/-c, Wi-Fi Dome SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | Gain 3dBi |
Packaging Bag | Features Cable - 3.05m |
Part Status Active | Termination SMA Male |
RF Family/Standard WiFi | Mounting Type Magnetic |
Frequency Group Wide Band | Height (Max) 3.700" (93.98mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11a/b/g/-c, Wi-Fi |
Frequency Range 4.9GHz ~ 5.8GHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 126,37000 | € 126,37 |
| 10 | € 106,85200 | € 1 068,52 |
| 25 | € 101,98000 | € 2 549,50 |
| Unit Price without VAT: | € 126,37000 |
|---|---|
| Unit Price with VAT: | € 154,17140 |

