
W3A45C103K4T2A | |
|---|---|
DigiKey Part Number | 478-W3A45C103K4T2ATR-ND - Tape & Reel (TR) 478-W3A45C103K4T2ACT-ND - Cut Tape (CT) 478-W3A45C103K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45C103K4T2A |
Description | CAP ARRAY 10000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45C103K4T2A Models |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 10000pF | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21600 | € 2,16 |
| 50 | € 0,16000 | € 8,00 |
| 100 | € 0,14270 | € 14,27 |
| 500 | € 0,11374 | € 56,87 |
| 1 000 | € 0,10478 | € 104,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09136 | € 365,44 |
| 8 000 | € 0,08638 | € 691,04 |
| 12 000 | € 0,08388 | € 1 006,56 |
| 20 000 | € 0,08112 | € 1 622,40 |
| 28 000 | € 0,07950 | € 2 226,00 |
| 40 000 | € 0,07794 | € 3 117,60 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

