
TWCD606K050CCYZ0000 | |
|---|---|
DigiKey Part Number | 478-8757-ND |
Manufacturer | |
Manufacturer Product Number | TWCD606K050CCYZ0000 |
Description | CAP TANT 60UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.65Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCD606K050CCYZ0000 Models |
Category | ESR (Equivalent Series Resistance) 2.65Ohm |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 500 Hrs @ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.375" Dia x 0.766" L (9.52mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Hermetically Sealed | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 48,46900 | € 969,38 |
| Unit Price without VAT: | € 48,46900 |
|---|---|
| Unit Price with VAT: | € 59,13218 |

