
TWAD337K075CBSZ0000 | |
|---|---|
DigiKey Part Number | 478-4969-ND |
Manufacturer | |
Manufacturer Product Number | TWAD337K075CBSZ0000 |
Description | CAP TANT 330UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAD337K075CBSZ0000 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can |
Part Status Active | Size / Dimension 0.375" Dia x 0.766" L (9.52mm x 19.46mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability, Wet Tantalum |
Type Hermetically Sealed | Failure Rate Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 140,40000 | € 140,40 |
| 10 | € 123,88500 | € 1 238,85 |
| 50 | € 117,26520 | € 5 863,26 |
| Unit Price without VAT: | € 140,40000 |
|---|---|
| Unit Price with VAT: | € 171,28800 |

