Parametric Equivalent
Parametric Equivalent

TPSV108M006H0050 | |
|---|---|
DigiKey Part Number | 478-TPSV108M006H0050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSV108M006H0050 |
Description | CAP TANT 1000UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Rated | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSV108M006S0050 | KYOCERA AVX | 0 | 478-TPSV108M006S0050TR-ND | € 1,73802 | Parametric Equivalent |
| T495E108M006AHE050 | KEMET | 0 | 399-T495E108M006AHE050TR-ND | € 4,34144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 6,18823 | € 14 851,75 |
| Unit Price without VAT: | € 6,18823 |
|---|---|
| Unit Price with VAT: | € 7,54964 |



