1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSR105K010R9000

DigiKey Part Number
478-11120-2-ND - Tape & Reel (TR)
478-11120-1-ND - Cut Tape (CT)
478-11120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSR105K010R9000
Description
CAP TANT 1UF 10% 10V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSR105K010R9000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,34900€ 3,49
50€ 0,26560€ 13,28
100€ 0,23960€ 23,96
500€ 0,19588€ 97,94
1 000€ 0,18240€ 182,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,19667€ 491,68
5 000€ 0,18707€ 935,35
7 500€ 0,18226€ 1 366,95
12 500€ 0,17693€ 2 211,62
17 500€ 0,17381€ 3 041,67
25 000€ 0,17081€ 4 270,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,68320