


TPSE477M010R0050 | |
|---|---|
DigiKey Part Number | 478-4149-2-ND - Tape & Reel (TR) 478-4149-1-ND - Cut Tape (CT) 478-4149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477M010R0050 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X477M010AT | KEMET | 19 | 399-18088-1-ND | € 5,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,27000 | € 2,27 |
| 10 | € 1,56300 | € 15,63 |
| 50 | € 1,28140 | € 64,07 |
| 100 | € 1,19440 | € 119,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,37998 | € 551,99 |
| 800 | € 1,32169 | € 1 057,35 |
| 1 200 | € 1,29249 | € 1 550,99 |
| 2 000 | € 1,26013 | € 2 520,26 |
| 2 800 | € 1,24119 | € 3 475,33 |
| 4 000 | € 1,22298 | € 4 891,92 |
| Unit Price without VAT: | € 2,27000 |
|---|---|
| Unit Price with VAT: | € 2,76940 |

