Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

TPSE226K035R0200V | |
|---|---|
DigiKey Part Number | 478-TPSE226K035R0200VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE226K035R0200V |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD226K035H0070 | KYOCERA AVX | 0 | 478-TPMD226K035H0070TR-ND | € 5,95524 | Direct |
| T491D226K035AT2478 | KEMET | 0 | T491D226K035AT2478-ND | € 0,63150 | Direct |
| T491D226K035AT4053 | KEMET | 491 | 399-T491D226K035AT4053CT-ND | € 1,52000 | Direct |
| T491D226K035AT40537027 | KEMET | 0 | T491D226K035AT40537027-ND | € 1,05954 | Direct |
| T491D226K035AT40537037 | KEMET | 0 | T491D226K035AT40537037-ND | € 0,75076 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 3,88715 | € 1 554,86 |
| Unit Price without VAT: | € 3,88715 |
|---|---|
| Unit Price with VAT: | € 4,74232 |



