100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107M020R0085

DigiKey Part Number
478-6066-2-ND - Tape & Reel (TR)
478-6066-1-ND - Cut Tape (CT)
478-6066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107M020R0085
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M020R0085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
85mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJE107M020RNJKYOCERA AVX7 627478-3947-1-ND€ 1,75000Similar
TPSD107M020R0100KYOCERA AVX1 582478-9150-1-ND€ 2,01000Similar
In-Stock: 2 357
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,57000€ 1,57
10€ 1,05600€ 10,56
50€ 0,84860€ 42,43
100€ 0,78470€ 78,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,67686€ 338,43
1 000€ 0,64347€ 643,47
1 500€ 0,62674€ 940,11
2 500€ 0,60820€ 1 520,50
3 500€ 0,59736€ 2 090,76
5 000€ 0,58694€ 2 934,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,57000
Unit Price with VAT:€ 1,91540