


TPSC476K016H0110 | |
|---|---|
DigiKey Part Number | 478-7578-2-ND - Tape & Reel (TR) 478-7578-1-ND - Cut Tape (CT) 478-7578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476K016H0110 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 110mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 110mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,55000 | € 2,55 |
| 10 | € 1,76700 | € 17,67 |
| 50 | € 1,45720 | € 72,86 |
| 100 | € 1,36150 | € 136,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,50500 | € 752,50 |
| 1 000 | € 1,44622 | € 1 446,22 |
| 1 500 | € 1,41676 | € 2 125,14 |
| 2 500 | € 1,38411 | € 3 460,28 |
| 3 500 | € 1,36501 | € 4 777,53 |
| 5 000 | € 1,34664 | € 6 733,20 |
| Unit Price without VAT: | € 2,55000 |
|---|---|
| Unit Price with VAT: | € 3,11100 |

