


TPSB225M025R0900 | |
|---|---|
DigiKey Part Number | 478-TPSB225M025R0900TR-ND - Tape & Reel (TR) 478-TPSB225M025R0900CT-ND - Cut Tape (CT) 478-TPSB225M025R0900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB225M025R0900 |
Description | CAP TANT 2.2UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54600 | € 5,46 |
| 50 | € 0,42460 | € 21,23 |
| 100 | € 0,38710 | € 38,71 |
| 500 | € 0,32382 | € 161,91 |
| 1 000 | € 0,30423 | € 304,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28813 | € 576,26 |
| 4 000 | € 0,27487 | € 1 099,48 |
| 6 000 | € 0,26822 | € 1 609,32 |
| 10 000 | € 0,26086 | € 2 608,60 |
| 14 000 | € 0,25655 | € 3 591,70 |
| 20 000 | € 0,25241 | € 5 048,20 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

