Parametric Equivalent
Parametric Equivalent

THJD686M016AJN | |
|---|---|
DigiKey Part Number | 478-THJD686M016AJNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THJD686M016AJN |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJD686M016BJN | KYOCERA AVX | 0 | 478-THJD686M016BJNTR-ND | € 1,05919 | Parametric Equivalent |
| THJD686M016RJN | KYOCERA AVX | 0 | THJD686M016RJN-ND | € 0,91070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 1,05919 | € 10 591,90 |
| Unit Price without VAT: | € 1,05919 |
|---|---|
| Unit Price with VAT: | € 1,29221 |


