
THJB475K016RJN | |
|---|---|
DigiKey Part Number | 478-THJB475K016RJNTR-ND - Tape & Reel (TR) 478-THJB475K016RJNCT-ND - Cut Tape (CT) 478-THJB475K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB475K016RJN |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,54400 | € 5,44 |
| 50 | € 0,45200 | € 22,60 |
| 100 | € 0,38920 | € 38,92 |
| 500 | € 0,30130 | € 150,65 |
| 1 000 | € 0,25945 | € 259,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27855 | € 557,10 |
| 4 000 | € 0,26561 | € 1 062,44 |
| 6 000 | € 0,25912 | € 1 554,72 |
| 10 000 | € 0,25193 | € 2 519,30 |
| 14 000 | € 0,24773 | € 3 468,22 |
| 20 000 | € 0,24369 | € 4 873,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

