
THJA105K035RJN | |
|---|---|
DigiKey Part Number | 478-THJA105K035RJNTR-ND - Tape & Reel (TR) 478-THJA105K035RJNCT-ND - Cut Tape (CT) 478-THJA105K035RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA105K035RJN |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.063" (1.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43300 | € 4,33 |
| 50 | € 0,33240 | € 16,62 |
| 100 | € 0,30140 | € 30,14 |
| 500 | € 0,24920 | € 124,60 |
| 1 000 | € 0,23305 | € 233,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21977 | € 439,54 |
| 4 000 | € 0,20884 | € 835,36 |
| 6 000 | € 0,20336 | € 1 220,16 |
| 10 000 | € 0,19730 | € 1 973,00 |
| 14 000 | € 0,19375 | € 2 712,50 |
| 20 000 | € 0,19033 | € 3 806,60 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

