Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJA226M004R0300E | |
|---|---|
DigiKey Part Number | TCJA226M004R0300E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJA226M004R0300E |
Description | CAP TANT POLY 22UF 4V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 22 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA226M004R0300 | KYOCERA AVX | 0 | 478-3135-2-ND | € 0,00000 | Parametric Equivalent |
| TCJA226M006R0300 | KYOCERA AVX | 6 215 | 478-4710-1-ND | € 0,76000 | Parametric Equivalent |
| TCJA226M006R0300E | KYOCERA AVX | 1 373 | 478-13202-1-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37399 | € 747,98 |
| Unit Price without VAT: | € 0,37399 |
|---|---|
| Unit Price with VAT: | € 0,45627 |


