
TAJD156K050RNJ | |
|---|---|
DigiKey Part Number | 478-8909-2-ND - Tape & Reel (TR) 478-8909-1-ND - Cut Tape (CT) 478-8909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156K050RNJ |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X0050E2TE3 | Vishay Sprague | 780 | 718-1750-1-ND | € 2,28000 | Similar |
| T491X156K050AT | KEMET | 2 892 | 399-8411-1-ND | € 4,83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,30900 | € 23,09 |
| 50 | € 1,92880 | € 96,44 |
| 100 | € 1,81110 | € 181,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,61188 | € 805,94 |
| 1 000 | € 1,55021 | € 1 550,21 |
| 1 500 | € 1,51931 | € 2 278,96 |
| 2 500 | € 1,48505 | € 3 712,62 |
| 3 500 | € 1,46502 | € 5 127,57 |
| 5 000 | € 1,44575 | € 7 228,75 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |

