
TAJA476K006TNJ | |
|---|---|
DigiKey Part Number | 478-12115-2-ND - Tape & Reel (TR) 478-12115-1-ND - Cut Tape (CT) 478-12115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA476K006TNJ |
Description | CAP TANT 47UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA476K006TNJ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.6Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30000 | € 3,00 |
| 50 | € 0,22640 | € 11,32 |
| 100 | € 0,20360 | € 20,36 |
| 500 | € 0,16512 | € 82,56 |
| 1 000 | € 0,15325 | € 153,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14349 | € 286,98 |
| 4 000 | € 0,13545 | € 541,80 |
| 6 000 | € 0,13142 | € 788,52 |
| 10 000 | € 0,12696 | € 1 269,60 |
| 14 000 | € 0,12436 | € 1 741,04 |
| 20 000 | € 0,12185 | € 2 437,00 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

