
TACL105M010XTA | |
|---|---|
DigiKey Part Number | 478-2554-2-ND - Tape & Reel (TR) 478-2554-1-ND - Cut Tape (CT) 478-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105M010XTA |
Description | CAP TANT 1UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105M010XTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,20900 | € 12,09 |
| 50 | € 0,97900 | € 48,95 |
| 100 | € 0,90800 | € 90,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,78782 | € 393,91 |
| 1 000 | € 0,75061 | € 750,61 |
| 1 500 | € 0,73197 | € 1 097,95 |
| 2 500 | € 0,71131 | € 1 778,28 |
| 3 500 | € 0,69923 | € 2 447,31 |
| 5 000 | € 0,68761 | € 3 438,05 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,18380 |

