Upgrade
Upgrade
Similar
Upgrade
Similar
Similar

SR505E225MARTR1 | |
|---|---|
DigiKey Part Number | SR505E225MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR505E225MARTR1 |
Description | CAP CER 2.2UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±20% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR501E225MAATR1 | KYOCERA AVX | 0 | SR501E225MAATR1-ND | € 3,43906 | Upgrade |
| SR501E225MAR | KYOCERA AVX | 0 | SR501E225MAR-ND | € 3,61588 | Upgrade |
| SR385E225MAR | KYOCERA AVX | 0 | SR385E225MAR-ND | € 2,03266 | Similar |
| C350C225M1U5TA | KEMET | 50 | 399-9837-ND | € 31,53000 | Upgrade |
| C330C225M5U5TA | KEMET | 4 640 | 399-4403-ND | € 0,96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,04848 | € 1 524,24 |
| Unit Price without VAT: | € 3,04848 |
|---|---|
| Unit Price with VAT: | € 3,71915 |






