
SR505C225KAA | |
|---|---|
DigiKey Part Number | 478-SR505C225KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR505C225KAA |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C225K5R5TA | KEMET | 857 | 399-4433-ND | € 2,72000 | Similar |
| FK16X7R1H225KR020 | TDK | 1 000 | 445-8358-ND | € 0,54000 | Similar |
| FK26X7R1H225KR000 | TDK | 438 | 445-FK26X7R1H225KR000-ND | € 0,54000 | Similar |
| RDER71H225K2K1H03B | Murata Electronics | 2 701 | 490-8834-ND | € 0,65000 | Similar |
| RDER71H225K2M1H03A | Murata Electronics | 24 258 | 490-9164-1-ND | € 0,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,46000 | € 7,46 |
| 10 | € 5,60300 | € 56,03 |
| 50 | € 4,86040 | € 243,02 |
| 100 | € 4,63080 | € 463,08 |
| 500 | € 4,24200 | € 2 121,00 |
| 1 000 | € 4,12151 | € 4 121,51 |
| Unit Price without VAT: | € 7,46000 |
|---|---|
| Unit Price with VAT: | € 9,10120 |

