Upgrade
Direct
Upgrade
Upgrade

SR407C224MAA | |
|---|---|
DigiKey Part Number | SR407C224MAA-ND |
Manufacturer | |
Manufacturer Product Number | SR407C224MAA |
Description | CAP CER 0.22UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR757C224JAATR1 | KYOCERA AVX | 0 | SR757C224JAATR1-ND | € 5,34513 | Upgrade |
| C340C224MCR5TA | KEMET | 483 | 399-C340C224MCR5TA-ND | € 4,78000 | Direct |
| RDER72J224K5B1H03B | Murata Electronics | 1 259 | 490-8934-ND | € 1,11000 | Upgrade |
| RDER72J224K5E1H03A | Murata Electronics | 491 | 490-9264-1-ND | € 1,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,04748 | € 2 023,74 |
| Unit Price without VAT: | € 4,04748 |
|---|---|
| Unit Price with VAT: | € 4,93793 |




