
SR405C225KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR405C225KARTR1TR-ND - Tape & Reel (TR) 478-SR405C225KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR405C225KARTR1 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C225K5R5TA | KEMET | 857 | 399-4433-ND | € 2,72000 | Direct |
| FK20X7R1H225KR000 | TDK | 330 | 445-FK20X7R1H225KR000-ND | € 0,73000 | Direct |
| FK26X7R1H225KR000 | TDK | 438 | 445-FK26X7R1H225KR000-ND | € 0,54000 | Direct |
| RDER71H225K2K1H03B | Murata Electronics | 2 701 | 490-8834-ND | € 0,65000 | Direct |
| RDER71H225K2M1H03A | Murata Electronics | 24 258 | 490-9164-1-ND | € 0,63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,37000 | € 3,37 |
| 10 | € 2,39100 | € 23,91 |
| 50 | € 1,99980 | € 99,99 |
| 100 | € 1,87890 | € 187,89 |
| 500 | € 1,67434 | € 837,17 |
| 1 000 | € 1,62543 | € 1 625,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,77914 | € 3 558,28 |
| 4 000 | € 1,73211 | € 6 928,44 |
| Unit Price without VAT: | € 3,37000 |
|---|---|
| Unit Price with VAT: | € 4,11140 |

