Direct
Direct
MFR Recommended
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SR405C225KAA | |
|---|---|
DigiKey Part Number | 478-7654-ND |
Manufacturer | |
Manufacturer Product Number | SR405C225KAA |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR305C225KAA | KYOCERA AVX | 0 | SR305C225KAA-ND | € 1,40732 | Direct |
| SR305C225KARTR1 | KYOCERA AVX | 0 | SR305C225KARTR1-ND | € 1,43245 | Direct |
| SR405C225KAR | KYOCERA AVX | 0 | 478-7655-ND | € 3,77000 | MFR Recommended |
| SR505C225KAA | KYOCERA AVX | 490 | 478-SR505C225KAA-ND | € 7,46000 | Similar |
| FK20X7R1H225KR000 | TDK | 330 | 445-FK20X7R1H225KR000-ND | € 0,73000 | Direct |










