Direct
Similar

SR305E335MARTR1 | |
|---|---|
DigiKey Part Number | SR305E335MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR305E335MARTR1 |
Description | CAP CER 3.3UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR305E335MAA | KYOCERA AVX | 0 | SR305E335MAA-ND | € 1,56337 | Direct |
| C340C335M5U5TA | KEMET | 234 | 399-4437-ND | € 2,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,48328 | € 2 966,56 |
| Unit Price without VAT: | € 1,48328 |
|---|---|
| Unit Price with VAT: | € 1,80960 |



